Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč11,487.142 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,487.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoPCM-9366N-S2A2
Order Code4208339
Technical Datasheet
Silicon ManufacturerIntel
Processor Core TypeIntel Pentium Quad Core
Core NumberN4200
Silicon Family NameApollo Lake
Core ArchitecturePentium
Core Sub-Architecture-
Processor Speed2.5GHz
RAM Memory Size8GB
Silicon Core NumberN4200
Kit ContentsN4200, Startup Manual, 2x RS-232 COM Cable, SATA Power Cable, Audio Cable, 2x Heatsink
Operating SystemWindows Embedded
Operating Temperature Range0°C to +60°C
Product Range-
Product Overview
- Intel® Pentium N4200 3.5" MI/O SBC with quad core
- 1.1 (quad-core) base frequency, 2.5GHz max turbo frequency, 2MB L2 cache and AMI UEFI BIOS at 64Mb
- DDR3L 1867MHz technology, up to 8GB max capacity and 1 x 204 pin SODIMM socket
- Intel Gen9 Graphic engine controller and VGA + HDMI+ LVDS multi-display
- 10/100/1000Mbps Ethernet speed, Intel i210 controller and 2 x RJ-45 connector
- Realtek ALC888S, High Definition Audio (HD), Line-in, Line out, Mic-in CODEC
- 1, up to 6Gb/s (600MB/s) SATA and 1 x Full-size mSATA storage
- 1 x full-size mini PCIe and 1 x E key M.2 expansion
- ACPI power management and lithium 3V/210mAH battery
- 9-36V DC power input and TBD power consumption
Contents
PCM-9366 SBC, Start-up manual, Two RS-232 COM cable, F cable 2x10P-2.0/D-SUB 9P(M)x2 22CM, SATA 35cm power cable, Audio cable 2x5P-2.0/JACK*3 20cm, M cable SATA 7P/SATA 7P 30cm C=R 180/90, 1960078737T001 PCM-9366 heatsink.
Technical Specifications
Silicon Manufacturer
Intel
Core Number
N4200
Core Architecture
Pentium
Processor Speed
2.5GHz
Silicon Core Number
N4200
Operating System
Windows Embedded
Product Range
-
Processor Core Type
Intel Pentium Quad Core
Silicon Family Name
Apollo Lake
Core Sub-Architecture
-
RAM Memory Size
8GB
Kit Contents
N4200, Startup Manual, 2x RS-232 COM Cable, SATA Power Cable, Audio Cable, 2x Heatsink
Operating Temperature Range
0°C to +60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.85
UN Hazard Code:3091