Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANTECH
Manufacturer Part NoWISE-6610-N100-A
Order Code3395252
Product RangeLoRaWAN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč20,676.344 |
Price for:Each
Minimum: 1
Multiple: 1
Kč20,676.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoWISE-6610-N100-A
Order Code3395252
Product RangeLoRaWAN Series
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports0
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1
Gateway Server MountingDIN Rail / Wall
Product RangeLoRaWAN Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Gateway Server Mounting
DIN Rail / Wall
SVHC
No SVHC (17-Dec-2014)
No. of Serial Communication Ports
0
Port Types
RJ45 x 1
Product Range
LoRaWAN Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.769306