Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,867.457 |
5+ | Kč1,479.971 |
10+ | Kč1,450.376 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,867.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEARO
Manufacturer Part NoH540A-411-SV
Order Code1373086
Technical Datasheet
Ear Protection TypeMuff
Real Ear Attenuation42.6dB
Standard Deviation2.6dB
Product Range-
Product Overview
The H540A-411-SV is a Muff Headband with 42.6dB real ear attenuation and 2.6dB standard deviation. This headband features broad, soft head cushion for best comfort even when worn for long intervals. An acoustic connection between the inner volume and the volume between the casings in its turn provides maximum low-frequency muffling. The sealing rings are broad and filled with soft plastic foam for the best fit and low contact pressure. Optime-III is a super-muff and has been developed for use in extremely noisy environments.
- Double casing that minimises resonance in the holder casing
- High-frequency muffling
- Easy to understand speech and signals
Applications
Safety
Technical Specifications
Ear Protection Type
Muff
Standard Deviation
2.6dB
Real Ear Attenuation
42.6dB
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:65061010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.398