Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoC12M000000S004
Order Code1448144
Product RangeAEL ZTTxx
Technical Datasheet
525 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7.298 |
50+ | Kč6.947 |
100+ | Kč6.596 |
250+ | Kč6.295 |
500+ | Kč6.145 |
1000+ | Kč6.120 |
5000+ | Kč6.094 |
10000+ | Kč6.069 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč7.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoC12M000000S004
Order Code1448144
Product RangeAEL ZTTxx
Technical Datasheet
Frequency12MHz
Oscillator Mounting-
No. of Pins3 Pin
Resonant Impedance30ohm
Frequency Tolerance± 0.5%
Product RangeAEL ZTTxx
Frequency Stability-
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The C12M000000S004 is a ZTTCV SMD Ceramic Resonator works at a frequency of 12MHz. It offers ±0.5% frequency accuracy and 30Ω resonant impedance.
Applications
Industrial
Technical Specifications
Frequency
12MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
-
Operating Temperature Max
70°C
Oscillator Mounting
-
Resonant Impedance
30ohm
Product Range
AEL ZTTxx
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001