Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoC16M000000S004
Order Code1448145RL
Product RangeAEL ZTTxx
Technical Datasheet
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoC16M000000S004
Order Code1448145RL
Product RangeAEL ZTTxx
Technical Datasheet
Frequency16MHz
Oscillator Mounting-
No. of Pins3 Pin
Resonant Impedance30ohm
Frequency Tolerance± 0.5%
Product RangeAEL ZTTxx
Frequency Stability-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Overview
The C16M000000S004 is a ZTTCV SMD Ceramic Resonator works at a frequency of 16MHz. It offers ±0.5% frequency accuracy and 30Ω resonant impedance.
Applications
Industrial
Technical Specifications
Frequency
16MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
-
Operating Temperature Max
70°C
Oscillator Mounting
-
Resonant Impedance
30ohm
Product Range
AEL ZTTxx
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001