Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoC3M580000L002
Order Code1448124
Product RangeAEL ZTT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoC3M580000L002
Order Code1448124
Product RangeAEL ZTT
Technical Datasheet
Frequency3.58MHz
Oscillator Mounting-
No. of Pins3 Pin
Resonant Impedance-
Frequency Tolerance± 0.5%
Product RangeAEL ZTT
Frequency Stability-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Technical Specifications
Frequency
3.58MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
-
Operating Temperature Max
70°C
Oscillator Mounting
-
Resonant Impedance
-
Product Range
AEL ZTT
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000482