Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoC4M000000S004
Order Code1448141
Product RangeAEL ZTTxx
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoC4M000000S004
Order Code1448141
Product RangeAEL ZTTxx
Technical Datasheet
Frequency4MHz
Oscillator Mounting-
No. of Pins-
Resonant Impedance-
Frequency Tolerance± 0.5%
Product RangeAEL ZTTxx
Frequency Stability-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Overview
The C4M000000S004 is a ZTTCC SMD Ceramic Resonator works at a frequency of 4MHz with ±0.5% frequency accuracy.
Applications
Industrial
Technical Specifications
Frequency
4MHz
No. of Pins
-
Frequency Tolerance
± 0.5%
Frequency Stability
-
Operating Temperature Max
70°C
Oscillator Mounting
-
Resonant Impedance
-
Product Range
AEL ZTTxx
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001