Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoC8M000000L004
Order Code1448126
Product RangeAEL ZTT
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoC8M000000L004
Order Code1448126
Product RangeAEL ZTT
Technical Datasheet
Frequency8MHz
Oscillator Mounting-
No. of Pins3 Pin
Resonant Impedance-
Frequency Tolerance± 0.5%
Product RangeAEL ZTT
Frequency Stability-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Overview
The C8M000000L004 is a Ceramic Resonator with built-in capacitor. It is suitable for use in microprocessor systems, data-communications and automotive electronics applications.
- Good stability
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automotive
Technical Specifications
Frequency
8MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
-
Operating Temperature Max
70°C
Oscillator Mounting
-
Resonant Impedance
-
Product Range
AEL ZTT
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227