Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoO1M000000L002
Order Code1448072
Product RangeAEL 12
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoO1M000000L002
Order Code1448072
Product RangeAEL 12
Technical Datasheet
Frequency Nom1MHz
Frequency Stability + / -100ppm
Oscillator CaseThrough Hole, 12.9mm x 12.9mm
Supply Voltage Nom5V
Product RangeAEL 12
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityTTL
Product Overview
The O1M000000L002 is a 12.9 x 12.9mm 100ppm s Crystal Oscillator with TTL output compatibility. The AEL 12 series with through-hole case.
- 20mA Maximum input current
- 48:52% Maximum symmetry
- 10ns Maximum rise and fall time
- 10ms Start-up time
Applications
Clock & Timing
Technical Specifications
Frequency Nom
1MHz
Oscillator Case
Through Hole, 12.9mm x 12.9mm
Product Range
AEL 12
Operating Temperature Max
70°C
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
TTL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002873