Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEL CRYSTALS
Manufacturer Part NoO1M000000L632
Order Code9509798
Product Range9710 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoO1M000000L632
Order Code9509798
Product Range9710 Series
Technical Datasheet
Frequency Nom1MHz
Frequency Stability + / -100ppm
Oscillator CaseThrough Hole, 20.8mm x 12.9mm
Supply Voltage Nom5V
Product Range9710 Series
Operating Temperature Min0°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
Product Overview
The O1M000000L632 from AEL Crystals is a 1Mhz crystal oscillator. This is a universal output crystal with 4 pin-outs which is suitable to connect through 14 pin DIL socket.
- Operates with 5VDC input voltage
- HCMOS / TTL fan out (load)
- Through hole DIL mounting
- Operating temperature range from 0°C to 70°C
Applications
Clock & Timing
Technical Specifications
Frequency Nom
1MHz
Oscillator Case
Through Hole, 20.8mm x 12.9mm
Product Range
9710 Series
Operating Temperature Max
70°C
Frequency Stability + / -
100ppm
Supply Voltage Nom
5V
Operating Temperature Min
0°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443