Print Page
Image is for illustrative purposes only. Please refer to product description.
2,979 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.903 |
50+ | Kč8.327 |
250+ | Kč7.123 |
500+ | Kč6.245 |
1500+ | Kč5.919 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč44.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEL CRYSTALS
Manufacturer Part NoX32K768S038
Order Code3255035
Technical Datasheet
Frequency32.768kHz
Oscillator MountingSMD
No. of Pins4 Pin
Resonant Impedance-
Frequency Tolerance± 20ppm
Product Range-
Frequency Stability-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Frequency
32.768kHz
No. of Pins
4 Pin
Frequency Tolerance
± 20ppm
Frequency Stability
-
Operating Temperature Max
85°C
Oscillator Mounting
SMD
Resonant Impedance
-
Product Range
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049