Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoFCL300
Order Code958335
Also Known AsAFCL300 GTIN UPC EAN: 5028356500178
Technical Datasheet
57 In Stock
36 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč181.328 |
Price for:Each
Minimum: 1
Multiple: 1
Kč181.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoFCL300
Order Code958335
Also Known AsAFCL300 GTIN UPC EAN: 5028356500178
Technical Datasheet
Cleaner TypeSurface
Cleaner ApplicationsGeneral Purpose
Dispensing MethodAerosol
Volume300ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Foamclene is an anti-static multi-surface foam cleaner. A powerful formulation that lifts grease and dirt from general external surfaces to leave a fresh result. Spray directly onto surface and remove with an AF cleaning cloth for best results. Do not use on any type of screen including TFT, LCD, Smart TV's or screen filters. This product is not suitable for polished wood. Avoid electrical contacts.
- Anti-static multi-surface foam cleaner
- Pleasant fragrance
- Do not use on any type of screen including TFT, LCD, smart TV’s or screen filters
- This product is not suitable for polished wood. Avoid electrical contacts
Applications
Industrial
Technical Specifications
Cleaner Type
Surface
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (19-Jan-2021)
Cleaner Applications
General Purpose
Volume
300ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34025010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
UN Hazard Code:1950