Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSPA100
Order Code2470393
Also Known AsASPA100
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,465.926 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč1,465.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAF INTERNATIONAL
Manufacturer Part NoSPA100
Order Code2470393
Also Known AsASPA100
Technical Datasheet
Wipe MaterialNonwoven Wet Fabric
Wipe Width138mm
Wipe Length210mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Soft lint free pads impregnated with 99.7% isopropyl alcohol which evaporates rapidly leaving no residue. Ideal for cleaning all types of read/write heads, edge connectors on PCB's, transport rollers and more. Box of 100 sachets.
- Individual sachets for convenience
- Lint free
- Individually wrapped in foil for freshness.
- 100 Wipes
Applications
Maintenance & Repair
Notes
Not suitable for coated glass or sensitive PC or laptop screens
Technical Specifications
Wipe Material
Nonwoven Wet Fabric
Wipe Length
210mm
SVHC
No SVHC (19-Jan-2021)
Wipe Width
138mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:63071030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
UN Hazard Code:3175