Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQPX750SP
Order Code3643326
Product RangeQPX Series
Also Known AsGTIN UPC EAN: 5060584591566
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40,729.920 |
Price for:Each
Minimum: 1
Multiple: 1
Kč40,729.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoQPX750SP
Order Code3643326
Product RangeQPX Series
Also Known AsGTIN UPC EAN: 5060584591566
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max80V
Output Current Min0A
Output Current Max50A
Power Rating750W
Supply Voltage Min110VAC
Supply Voltage Max240VAC
Manufacturer Warranty3 Years
Product RangeQPX Series
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The QPX750SP is a 750W DC power supply that offers users a level of flexibility that cannot be achieved with conventional laboratory power supplies. Provides a very wide range of voltage/current combinations. The product is suitable for both bench top and system applications and has analogue remote control. Digital interfaces include USB, GPIB and LXI compliant LAN (Ethernet).
- Wide range of voltage/current combinations
- Up to 80V and up to 50A within the same power envelope
- Low output ripple and noise of <lt/>3mV rms at full power
- High setting resolution of 1mV
- Analogue control interfaces for voltage and current
- Bench or rack mounting, front and rear terminals
- LAN (LXI), USB, GPIB interfaces
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
750W
Supply Voltage Max
240VAC
Product Range
QPX Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Max
80V
Output Current Max
50A
Supply Voltage Min
110VAC
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001