Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG5011
Order Code1791442
Product RangeTGxx11 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTG5011
Order Code1791442
Product RangeTGxx11 Series
Technical Datasheet
Signal Generator TypeArbitrary, Function, Pulse
No. of Channels1 Channel
Product RangeTGxx11 Series
Bandwidth50MHz
Signal Generator ModulationAM, FM, FSK, PM, PWM
Manufacturer Warranty3 Years
Plug TypeEU, UK
Alternatives for TG5011
3 Products Found
Product Overview
The new TG5011 from TTi offers the best price-performance ratio of any DDS function generator available. It offers high quality sine and square waves up to 50MHz, noise generation, complex waveshapes, true pulse generator mode with variable rise and fall times, and 128K word arbitrary waveforms.
- 0.001mHz to 50MHz/25MHz range; 14 digits or 1uHz resolution
- Standard waveforms include sine, square, ramp, pulse, sin(x)/x, noise, exponential and logarithmic
- True pulse generator with variable delay and variable rise/fall
- Arbitrary waveforms of up to 128K points at up to 125MS/s
- Waveform storage using USB flash drives
- Large graphic LCD with simultaneous text and waveform display
- Comprehensive internal and external digital modulations including AM, FM, PM, PWM and FSK
- 20mV to 20V pk-pk output from 50Ohms ; plus multi function aux. out
- Storage for multiple instrument set-ups in non-volatile memory
- Waveform Manager Plus for Windows software included
- Programmable via USB and LAN (LXI) interfaces
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Signal Generator Type
Arbitrary, Function, Pulse
Product Range
TGxx11 Series
Signal Generator Modulation
AM, FM, FSK, PM, PWM
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
50MHz
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5