Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR1040
Order Code3168281
Product RangeTGR Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR1040
Order Code3168281
Product RangeTGR Series
Technical Datasheet
Signal Generator TypeRF
Bandwidth1GHz
No. of Channels1 Channel
Product RangeTGR Series
Signal Generator ModulationFM
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TGR1040 is a low cost, synthesised RF signal generator which offers exceptional frequency accuracy and stability, wide dynamic range, low phase noise and low leakage. These are the essential features required for most RF development, test and service work.
- 10MHz to 1000MHz frequency range with 1kHz setability
- ±2ppm accuracy over 5°C to 40°C, <lt/>1ppm per year ageing
- -127dBm to +7dBm amplitude range in 0.1dB steps
- FM modulation, internal or external; deviation 0.5kHz to 100kHz
- 80 character back-lit LCD display; keyboard and rotary encoder control
- Storage for 9 user set-ups; full remote control via RS-232
- Outstanding price/performance ratio
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
FM
Plug Type
EU, UK
Bandwidth
1GHz
Product Range
TGR Series
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85432000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.6