Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIMTEC
Manufacturer Part NoAM6GH-2424SNZ
Order Code4062285
Product RangeAM6GH-NZ Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč263.842 |
5+ | Kč261.835 |
10+ | Kč259.578 |
20+ | Kč251.803 |
Price for:Each
Minimum: 1
Multiple: 1
Kč263.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM6GH-2424SNZ
Order Code4062285
Product RangeAM6GH-NZ Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.5mm
Height12mm
Depth22mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeAM6GH-NZ Series
SVHCTo Be Advised
Product Overview
AM6GH-2424SNZ is an AM6GH-NZ 6W series to its SIP8 DC/DC converter. With the 6W new single output, provides better coverage of the SIP8 package product up to 10W. Due to its wide -40°C to +105°C operating temperature range, the AM6GH-NZ is suitable for applications such as industrial control, grid power, instrumentation and telecommunication. In addition to meeting EN62368 certification, protections for input under-voltage, output short circuit, over-current are also included, increasing the overall safety of your new system design. Certified by designed to meet EN 62368.
- Typical input voltage is 24VDC, output voltage is 24VDC
- Maximum output current is 250mA, efficiency at full load is 85%
- Maximum low ripple & noise, up to 150mV(p-p)
- Regulated output
- Switching frequency is 500KHz (100% load. PWM mode)
- Heat resistant black plastic (flammability to UL 94V-0) case material
- Operating temperature range from -40°C to +105°C
- 3 years warranty
- Dimensions (L x W x H) is 22.00 x 9.50 x 12.00mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
9V
Product Range
AM6GH-NZ Series
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.5mm
Depth
22mm
Input Voltage DC Max
36V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate