Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoA-RA03-WKT
Order Code3404423
Also Known AsGTIN UPC EAN: 4710614539051
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč87.028 |
Price for:Each
Minimum: 1
Multiple: 1
Kč87.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoA-RA03-WKT
Order Code3404423
Also Known AsGTIN UPC EAN: 4710614539051
For Use WithA-RA03-A1B Raspberry Pi Case
External Height20mm
External Width110mm
External Depth1.6mm
Enclosure MaterialAluminium
Body ColourBlack
SVHCNo SVHC (07-Nov-2024)
Product Overview
Wall mounting brackets for mounting the Akasa A-RA03-A1B Raspberry Pi case to a suitable surface.
Contents
2x Brackets and 4x Screws
Technical Specifications
For Use With
A-RA03-A1B Raspberry Pi Case
External Width
110mm
Enclosure Material
Aluminium
SVHC
No SVHC (07-Nov-2024)
External Height
20mm
External Depth
1.6mm
Body Colour
Black
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053