Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAKRO-MILS
Manufacturer Part No30-250 YELLOW
Order Code1558074
Technical Datasheet
Bin ColourYellow
External Height0
External Width419mm
External Depth0
Carrying Capacity0
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Bin Colour
Yellow
External Width
419mm
Carrying Capacity
0
SVHC
No SVHC (17-Dec-2014)
External Height
0
External Depth
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94031098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.066