Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM2JSMATR
Order Code2060813
Product RangeFSMJSM
Also Known As3-1437565-0
13,032 In Stock
8,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč6.721 |
50+ | Kč6.471 |
100+ | Kč6.044 |
500+ | Kč5.643 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč67.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoFSM2JSMATR
Order Code2060813
Product RangeFSMJSM
Also Known As3-1437565-0
Switch TerminalsSolder
Product RangeFSMJSM
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Actuating Force160gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force160gf
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 3-1437565-0 is a non-illuminated SMD Tactile Switch with SPST contact arrangement. It has copper alloy base, grey round actuator and silver-plated gull-wing contacts.
- Extended actuator profile
- Vertical mounting angle
- Small PCB footprint
- Low profile
- -35 to 85°C Operating temperature range
- UL94V-0 Flammability rating
- 100000-cycle Operating life
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
160gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
FSMJSM
Switch Mounting
Surface Mount
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for FSM2JSMATR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000603