Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVP19MAIOC000T5A04
Order Code2992404
Product RangeAVP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,410.499 |
5+ | Kč1,382.410 |
10+ | Kč1,354.069 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,410.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoAVP19MAIOC000T5A04
Order Code2992404
Product RangeAVP
Technical Datasheet
Product RangeAVP
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourNatural
Contact Current AC Max1A
Contact Voltage VAC24V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP68
Switch MountingPanel Mount
Switch TerminalsWire Leaded with Connector
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
AVP19MAIOC000T5A04 is an AVP series IP68 rated anti-vandal piezo switch. This switch is characterized by 499.87mm long leads for more convenient installation. Application includes industrial control products, communication equipment, medical equipment.
- 19mm bushing size, momentary (MOM pulse 200ms minimum) actuation type
- 5 to 24VDC voltage rating range, 1A rating current, 1ohm max contact resistance
- 50 million cycles operating life, silicone, epoxy sealing
- 499.87mm lead length
- High strength, corrosion resistance, easy heat dissipation, momentary actuation
- Aluminium bushing type, concave button type, no LED light type
- No LED circuit, 500mm+2.54 1x6 connector wireless lead
- Operating temperature range from -20 to +65°C
Technical Specifications
Product Range
AVP
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current AC Max
1A
Contact Current DC Max
1A
IP Rating
IP68
Switch Terminals
Wire Leaded with Connector
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03