Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč685.687 |
5+ | Kč648.569 |
10+ | Kč611.450 |
20+ | Kč574.081 |
50+ | Kč536.963 |
Product Information
Product Overview
The MPG306F is a three-pole double-throw (3PDT) Pushbutton Switch with single actuator and momentary operating function. The MPG series switch comes with silver clad contact base and silver clad with gold flash plated contact. The life expectancy depending on function (momentary) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes over-moulded terminals which eliminate any voids which is possible with epoxy sealed terminals.
- 15/32-32 Large actuator
- Momentary function
- Wire lug terminal
Applications
Industrial, Sensing & Instrumentation, Aerospace, Defence, Military, Medical
Technical Specifications
Standard
11.9mm
250V
Round
Black
125V
28V
Panel Mount
Non Illuminated
MPG
3PDT
On-(On)
6A
6A
4A
-
Solder Lug
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate