Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč951.034 |
5+ | Kč931.973 |
10+ | Kč912.912 |
20+ | Kč893.851 |
Product Information
Product Overview
The MPG series green Pushbutton Switch with break-before-make contact timing. The life expectancy depending on function (momentary or push on push off) and number of poles from 40,000 up to 80,000 cycles at full load this is accomplished due to silver slugs in the contact area. In addition to the silver slugs all contact surfaces are gold flashed this inhibits oxidation and also offers a very low initial contact resistance. The design also includes over-moulded terminals which eliminate any voids which is possible with epoxy sealed terminals.
- Contact configuration SPDT, DPDT, 3PDT, 4PDT
- Wire lug, PC terminals, right angle and vertical right angle offered
- Very robust actuator
- Entire series with over-moulded terminals
- Actuator guards, decorative hardware and silicone boot seals available
Applications
Aerospace, Defence, Military, Commercial, Medical, Industrial, Sensing & Instrumentation
Technical Specifications
MPG
4PDT
On-On
6A
Black
125V
28V
Panel Mount
Non Illuminated
To Be Advised
11.9mm
125V
28V
Round
6A
4A
-
Solder Lug
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate