Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPA11CGPC004
Order Code1123974
Product RangeTP
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč114.866 |
5+ | Kč97.060 |
10+ | Kč79.002 |
20+ | Kč77.497 |
50+ | Kč75.742 |
Price for:Each
Minimum: 1
Multiple: 1
Kč114.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPA11CGPC004
Order Code1123974
Product RangeTP
Product RangeTP
Pushbutton Switch TypeStandard
Contact Voltage AC Nom20V
Contact ConfigurationSPST
Contact Voltage DC Nom20V
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
TP
Contact Voltage AC Nom
20V
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001887