Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPC11CGRA004
Order Code2749905
Product RangeTP
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTPC11CGRA004
Order Code2749905
Product RangeTP
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeTP
Contact ConfigurationSPST
Panel Cutout Diameter4.9mm
Contact Voltage DC Nom20V
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC20V
Contact Current DC Max-
Contact Voltage VDC20V
Switch MountingPanel Mount
IP Rating-
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCLead (19-Jan-2021)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Round Raised
Contact Current AC Max
-
Contact Current DC Max
-
Switch Mounting
Panel Mount
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
TP
Panel Cutout Diameter
4.9mm
Switch Operation
Momentary
Actuator / Cap Colour
Black
Contact Voltage VAC
20V
Contact Voltage VDC
20V
IP Rating
-
Illumination Colour
Non Illuminated
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041