Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALFATRONIX
Manufacturer Part NoPV3S
Order Code1182707
Product RangePowerVerter Series
Technical Datasheet
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,146.156 |
5+ | Kč1,012.981 |
10+ | Kč907.394 |
20+ | Kč889.337 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,146.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV3S
Order Code1182707
Product RangePowerVerter Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeEnclosed
No. of Outputs1 Output
Output Power Max36W
Output Voltage Nom12V
Output Current Max3A
DC / DC Converter Output TypeFixed
DC / DC Converter MountingChassis
Input Voltage DC Min17V
Input Voltage DC Max32V
Isolation Voltage400V
Depth67mm
Width87mm
Height50mm
Product RangePowerVerter Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A DC-DC converter allowing 12V DC operated equipment to be powered by 24V/26V batteries commonly found on diesel engine vehicles, vessels and aircraft. Supplied with a snap on mounting bracket.
- High efficiency, cool running
- Rugged and compact with anodised aluminium/polycarbonate cases
- Tamper proof
- Fast and easy installation
- Over current and overheat protection
- Transient Voltage protection to ISO7637-2
- LED output indication
- 6.3mm push-on connectors
Applications
Signal Processing
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Voltage Nom
12V
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
17V
Isolation Voltage
400V
Width
87mm
Product Range
PowerVerter Series
DC / DC Converter Type
Enclosed
Output Power Max
36W
Output Current Max
3A
DC / DC Converter Mounting
Chassis
Input Voltage DC Max
32V
Depth
67mm
Height
50mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for PV3S
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24