Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALFATRONIX
Manufacturer Part NoPV65R DFF
Order Code2909035
Product RangePV65R
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,439.592 |
5+ | Kč1,233.936 |
10+ | Kč1,151.674 |
20+ | Kč1,128.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,439.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPV65R DFF
Order Code2909035
Product RangePV65R
Technical Datasheet
Product RangePV65R
Current Rating1.5A
Voltage Rating VAC-
USB Standard-
No. of USB Ports2 Ports
USB Connector TypeUSB Type A
No. of Outlets-
Connector ColourGrey
Connector MountingPanel Mount
SVHCNo SVHC (21-Jan-2025)
Product Overview
PV65R DFF is a double output 12/24-5V USB charger. It offers all the performance benefits of the PVPro range with additional protection provided to the electronic circuit of the unit. A durable polyurethane compound encompasses the electronic components offering comprehensive protection against dust and liquid ingress to IP65. Designed for demanding environments including bus, coach, off road and railway applications. Approved to EN50498, ISO7637-2 and EN50155. E marked (Reg10) and CE marked.
- Input voltage range from 9 to 32VDC, output voltage 5VDC +/- 0.2V, efficiency of 90%
- 3A front fitting
- 30mm diameter hole with or without bezel mounting type
- Operating temperature range from -25°C to +55°C
- Blue LED output indication
Technical Specifications
Product Range
PV65R
Voltage Rating VAC
-
No. of USB Ports
2 Ports
No. of Outlets
-
Connector Mounting
Panel Mount
Current Rating
1.5A
USB Standard
-
USB Connector Type
USB Type A
Connector Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043