Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,327.484 |
5+ | Kč1,137.880 |
10+ | Kč1,062.138 |
20+ | Kč1,040.820 |
Product Information
Product Overview
PowerVerter PVPro range of USB chargers amalgamates all the great design concepts of USB charging on vehicles into one simple range. It has safe protection features such as overcurrent, overheat, overvoltage and undervoltage. It has Input voltage range of 9 to 32VDC, output voltage of 5.2VDC +/- 0.2V, output noise of <lt/>50mV pk-pk, off load current (quiescent current) of <lt/>2.5mA and power conversion efficiency of 90%. Meets ISO7637-2 International standard for 12/24V vehicles. Typically used for charging of USB devices including Apple and Android. Standard versions require only 20mm (typical) rear space and can easily be installed in bus and coach seat backs, walls and dashboards. A series of installation pod designs enable retrofit options for underseat, table and wall mounting.
- Standard IP30 USB charger
- USB ‘C’ single output assembly, 1.2m cable
- Dimension is W 55.6mm x H 52.9mm x D 78.5mm
- Standard version
- Apple and Android compatible
- Blue LED output indication
- Designed to EN50498, ISO 7637-2, R118 & R080
- Reverse polarity, transients and catastrophic protections
- Dark grey polycarbonate body, contrasting trim ring
- Operating temperature range from -25°C to +55°C
Technical Specifications
Type A Receptacle to Free End
1.2m
3.9ft
-
-
-
Grey
No SVHC (21-Jan-2025)
PVPro Series
2.5A
-
1 Port
USB Type C
-
Panel Mount
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate