Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALFATRONIX
Manufacturer Part NoPVPRO-SFF
Order Code2770594
Product RangePVPro
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč845.948 |
5+ | Kč725.063 |
10+ | Kč676.909 |
20+ | Kč663.366 |
Price for:Each
Minimum: 1
Multiple: 1
Kč845.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPVPRO-SFF
Order Code2770594
Product RangePVPro
Technical Datasheet
Product RangePVPro
Current Rating2.1A
Voltage Rating VAC-
USB Standard-
No. of USB Ports1 Port
USB Connector TypeUSB Type A
No. of Outlets-
Connector ColourBlack
Connector MountingPanel Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PVPro
Voltage Rating VAC
-
No. of USB Ports
1 Port
No. of Outlets
-
Connector Mounting
Panel Mount
Current Rating
2.1A
USB Standard
-
USB Connector Type
USB Type A
Connector Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023