Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALFATRONIX
Manufacturer Part NoPVPWP-C
Order Code4049781
Product RangePVPWp Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč887.330 |
5+ | Kč791.274 |
10+ | Kč697.224 |
20+ | Kč650.575 |
50+ | Kč637.534 |
Price for:Each
Minimum: 1
Multiple: 1
Kč887.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALFATRONIX
Manufacturer Part NoPVPWP-C
Order Code4049781
Product RangePVPWp Series
Technical Datasheet
Product RangePVPWp Series
Current Rating2.5A
Voltage Rating VAC24V
USB Standard-
No. of USB Ports1 Port
USB Connector TypeUSB Type C
No. of Outlets-
Connector ColourGrey
Connector MountingPanel Mount
SVHCNo SVHC (21-Jan-2025)
Product Overview
PowerVerter PVPro range of USB chargers amalgamates all the great design concepts of USB charging on vehicles into one simple range. It has safe protection features such as overcurrent, overheat, overvoltage and undervoltage. It has Input voltage range of 9 to 32VDC, output voltage of 5.2VDC +/- 0.2V, output noise of <lt/>50mV pk-pk, off load current (quiescent current) of <lt/>2.5mA and power conversion efficiency of 90%. Meets ISO7637-2 International standard for 12/24V vehicles. Typically used for charging of USB devices including Apple and Android.
- Slimline IP65 USB charger
- USB ‘C’ single, slimline with 12/24-5V, 2.5A ratings
- Dimension is Ø37 x 49, hole Ø30, typ.22
- Standard version
- Apple and Android compatible
- Blue LED output indication
- Designed to EN50498, ISO 7637-2, R118 & R080
- Reverse polarity, transients and catastrophic protections
- Dark grey polycarbonate body, contrasting trim ring
- Operating temperature range from -25°C to +55°C
Technical Specifications
Product Range
PVPWp Series
Voltage Rating VAC
24V
No. of USB Ports
1 Port
No. of Outlets
-
Connector Mounting
Panel Mount
Current Rating
2.5A
USB Standard
-
USB Connector Type
USB Type C
Connector Colour
Grey
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025