Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč29.093 |
10+ | Kč22.948 |
50+ | Kč21.895 |
100+ | Kč20.942 |
250+ | Kč20.490 |
500+ | Kč20.039 |
1000+ | Kč19.562 |
2500+ | Kč19.111 |
Product Information
Product Overview
The A1392SEHLT-T is a micro-power Linear Hall Effect Sensor with tri-state output and user-selectable sleep mode. IC provides a voltage output that is directly proportional to an applied magnetic field. Before amplification, the sensitivity of typical Hall-effect ICs is directly proportional to the current flowing through the Hall-effect transducer element inside the ICs. The high-impedance output feature allows the connection of multiple A139x Hall effect devices to a single A-to-D converter input. The quiescent output voltage of these devices is 50% nominal of the ratio-metric supply reference voltage applied to the VREF pin of the device. The output voltage of the device is not ratio-metric with respect to the SUPPLY pin.
- High-impedance output during sleep mode
- 10mW Power consumption in the active mode
- Ratiometric output scales with the ratiometric supply reference voltage (VREF pin)
- Temperature-stable quiescent output voltage and sensitivity
- ESD protection greater than 3kV
- Solid-state reliability
- Preset sensitivity and offset at final test
Applications
Sensing & Instrumentation, Consumer Electronics, Imaging, Video & Vision, Portable Devices
Technical Specifications
Linear
DFN
2.5V
-20°C
-
-
DFN
6Pins
3.5V
85°C
-
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate