Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč69.221 |
10+ | Kč51.916 |
25+ | Kč47.401 |
50+ | Kč45.144 |
100+ | Kč42.636 |
250+ | Kč40.379 |
500+ | Kč39.125 |
1000+ | Kč35.112 |
Product Information
Product Overview
The A4919 is a three-phase controller for use with N-channel external power MOSFETs. A unique charge pump regulator provides full gate drive at power supply voltages down to 7V and allows the A4919 to operate with reduced gate drive at power supply voltages down to 5.5V. A bootstrap capacitor is used to provide the above power supply voltage required for N-channel MOSFETs. One logic-level input is provided for each of the six power MOSFETs in the 3-phase bridge, allowing motors to be driven with any commutation scheme defined by an external controller. The power MOSFETs are protected from cross-conduction by integrated crossover control.
- High-current 3-phase gate drive for N-channel MOSFETs
- 5.5V to 50V supply voltage range
- Regulated logic supply voltage output option
- Low-current Sleep mode option
- Motor phase short-to-supply and short-to-ground detection
- Cross-conduction protection
- Undervoltage, overtemperature monitors
Applications
Industrial, Power Management, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
6Channels
3 Phase Bridge
28Pins
Surface Mount
-
5.5V
-40°C
90ns
-
MSL 2 - 1 year
-
MOSFET
QFN
-
-
50V
105°C
90ns
-
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate