Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6271KLPTR-T-1
Order Code3594564
Technical Datasheet
3,790 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.002 |
10+ | Kč54.674 |
25+ | Kč51.665 |
50+ | Kč48.655 |
100+ | Kč45.646 |
250+ | Kč41.131 |
500+ | Kč38.372 |
1000+ | Kč36.115 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč79.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6271KLPTR-T-1
Order Code3594564
Technical Datasheet
TopologyBoost, Buck, Buck-Boost, SEPIC
LED Driver Type-
Input Voltage Min4.2V
Input Voltage Max50V
Output Voltage Max53.3V
Output Current Max-
Switching Frequency Typ700kHz
IC MountingSurface Mount
IC Case / PackageeTSSOP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q100
MSLMSL 2 - 1 year
SVHCNo SVHC (17-Jan-2022)
Automotive Qualification StandardAEC-Q100
Device TopologyBoost, Buck, Buck-Boost, SEPIC
Driver Case StyleeTSSOP-EP
No. of Outputs1Outputs
Switching Frequency700kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Boost, Buck, Buck-Boost, SEPIC
Input Voltage Min
4.2V
Output Voltage Max
53.3V
Switching Frequency Typ
700kHz
IC Case / Package
eTSSOP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
AEC-Q100
Driver Case Style
eTSSOP-EP
Switching Frequency
700kHz
LED Driver Type
-
Input Voltage Max
50V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
150°C
Qualification
AEC-Q100
SVHC
No SVHC (17-Jan-2022)
Device Topology
Boost, Buck, Buck-Boost, SEPIC
No. of Outputs
1Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001