Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA6801SLW-T
Order Code1521722
Technical Datasheet
Supply Voltage Min3V
Supply Voltage Max5.5V
No. of Outputs8Outputs
Output Voltage50V
Output Current600mA
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins24Pins
Operating Temperature Min-20°C
Operating Temperature Max85°C
MSLMSL 3 - 168 hours
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Supply Voltage Min
3V
No. of Outputs
8Outputs
Output Current
600mA
IC Case / Package
SOIC
Operating Temperature Min
-20°C
MSL
MSL 3 - 168 hours
Supply Voltage Max
5.5V
Output Voltage
50V
Driver Case Style
SOIC
No. of Pins
24Pins
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002