Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS770ECB-200U-PFF-T
Order Code3224923
Technical Datasheet
212 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč188.351 |
10+ | Kč163.522 |
25+ | Kč158.255 |
50+ | Kč152.737 |
100+ | Kč147.470 |
250+ | Kč144.461 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč188.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoACS770ECB-200U-PFF-T
Order Code3224923
Technical Datasheet
Bandwidth120kHz
Current Sense DirectionUnidirectional
Accuracy± 0.5%
Sensor Case StylePFF
Sensor Case / PackagePFF
No. of Pins5Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Isolation Voltage4.8kVrms
Sensor IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Bandwidth
120kHz
Accuracy
± 0.5%
Sensor Case / Package
PFF
Supply Voltage Min
4.5V
Isolation Voltage
4.8kVrms
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2022)
Current Sense Direction
Unidirectional
Sensor Case Style
PFF
No. of Pins
5Pins
Supply Voltage Max
5.5V
Sensor IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability