Print Page
Image is for illustrative purposes only. Please refer to product description.
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč106.590 |
25+ | Kč83.767 |
50+ | Kč76.494 |
Price for:Each
Minimum: 1
Multiple: 1
Kč106.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part NoEUROPLUS BASIC 12/6
Order Code1827579
Technical Datasheet
Box Type-
Box MaterialPlastic
Box Colour-
External Height - Imperial1.73"
External Height - Metric44mm
External Width - Imperial4.76"
External Width - Metric121mm
External Depth - Imperial8.15"
External Depth - Metric207mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for EUROPLUS BASIC 12/6
8 Products Found
Product Overview
The EUROPLUS BASIC 12/6 is an Assortment Box with 2 compartments and made of high-impact polypropylene sturdy snap fasteners. The safe and secure organisation is the lid provides a tight seal for the compartments. The EuroPlus basic organiser boxes with different partitioning options keep things tidy in workshop, home or hobby environments.
- Transparent design, contents are always visible
- Clever partitions provide a broad spectrum of use
Applications
Industrial
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
44mm
External Width - Metric
121mm
External Depth - Metric
207mm
SVHC
No SVHC (21-Jan-2025)
Box Material
Plastic
External Height - Imperial
1.73"
External Width - Imperial
4.76"
External Depth - Imperial
8.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.37