Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč868.520 |
3+ | Kč759.924 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč868.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1565 BR005
Order Code3243900
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBrown
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
No. of Max Strands x Strand SizeSolid
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.83mm
Approval SpecificationMIL-W-76 B Type MW
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
MIL-W-76 B Type MW
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Brown
Conductor Area CSA
0.82mm²
Reel Length (Metric)
30m
Voltage Rating
1kV
External Diameter
1.83mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3629