Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč7,156.829 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč7,156.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1655 RD005
Order Code4209085
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge8AWG
Conductor Area CSA8.61mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max-
No. of Max Strands x Strand Size133 x 29AWG
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter6.58mm
Approval SpecificationMIL-W-76 Type HW
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
8AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
-
Voltage Rating
600V
External Diameter
6.58mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
8.61mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
133 x 29AWG
Conductor Material
Tinned Copper
Approval Specification
MIL-W-76 Type HW
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6287