Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13,388.206 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč13,388.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1705 SL001
Order Code1743964
Technical Datasheet
Cable ShieldingScreened
No. of Cores1Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourSlate
No. of Max Strands x Strand Size19 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter2.794mm
Voltage Rating1kV
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
2.794mm
Product Range
-
No. of Cores
1Core
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 34AWG
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6699