Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21,252.040 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč21,252.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1935/4 BK003
Order Code1745844
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores4Core
Wire Gauge16AWG
Conductor Area CSA1.32mm²
Reel Length (Imperial)250ft
Reel Length (Metric)76.2m
Jacket ColourBlack
No. of Max Strands x Strand Size26 x 30AWG
Conductor MaterialCopper
Jacket MaterialPolychloroprene
External Diameter11.2mm
Voltage Rating600V
Product Range-
Product Overview
The 1935/4 BK003 is a 4-core sunlight-resistant Unshielded Cable with bare copper conductor, neoprene insulation and a black chlorinated polyethylene (CPE) jacket.
- CPR: Not Yet Qualified
- 82lbs Maximum pull tension
- 0.2µH/ft Nominal inductance
- 4.2Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Consumer Electronics, Industrial, Communications & Networking, Medical, Test & Measurement
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
16AWG
Reel Length (Imperial)
250ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
11.2mm
Product Range
-
No. of Cores
4Core
Conductor Area CSA
1.32mm²
Reel Length (Metric)
76.2m
No. of Max Strands x Strand Size
26 x 30AWG
Jacket Material
Polychloroprene
Voltage Rating
600V
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1