Print Page
Image is for illustrative purposes only. Please refer to product description.
451 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,578.535 |
5+ | Kč1,531.134 |
10+ | Kč1,500.536 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč1,578.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No286 SV005
Order Code1302718
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Colour-
Wire Gauge14AWG
Conductor Area CSA2.08mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter1.62mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
286 SV005 is a Alpha Wire's bus bar wire that provides a reliable solution to keep power flowing in your vital electrical systems.
- 14 (SOLID) AWG tinned copper conductor
- 100ft cable length
- 10X cable diameter bend radius
- Temperature range from 0 to 200°C
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
1.62mm
Product Range
-
Jacket Colour
-
Conductor Area CSA
2.08mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7