Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,047.280 |
5+ | Kč2,006.400 |
10+ | Kč1,965.269 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč2,047.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No289 SV005
Order Code2290927
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Colour-
Wire Gauge12AWG
Conductor Area CSA3.31mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter2.06mm
Approval Specification-
Product Range-
Product Overview
The 289 SV005 is a 100ft Hook-up Wire Bus Bar with tinned copper conductor. It provides a reliable solution to keep power flowing in vital electrical systems.
- CPR: Not Yet Qualified
- 0 to 200°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
-
External Diameter
2.06mm
Product Range
-
Jacket Colour
-
Conductor Area CSA
3.31mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9982