Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
13 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč378.457 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč378.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No299/3 SV005
Order Code2290921
Technical Datasheet
Jacket MaterialUnjacketed
Jacket Colour-
Wire Gauge30AWG
Conductor Area CSA0.05mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max150°C
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter0.25mm
Approval Specification-
Product Range-
Product Overview
The 299/3 SV005 is a 100ft 30AWG Busbar Wire with solid tinned copper conductor. The 299/3 series busbar wire provides a reliable solution to keep power flowing in your vital electrical systems.
- CPR: Not Yet Qualified
- 111Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 10X Cable diameter bend radius
- 0 to 150°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
Unjacketed
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
-
External Diameter
0.25mm
Product Range
-
Jacket Colour
-
Conductor Area CSA
0.05mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
Solid
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 299/3 SV005
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0454