Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,870.657 |
5+ | Kč2,758.048 |
10+ | Kč2,751.778 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
Kč2,870.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3580/16 SL005
Order Code2290712
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores16Core
Wire Gauge28AWG
Conductor Area CSA0.09mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
Cable Width20.32mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 3580/16 SL005
4 Products Found
Product Overview
The 3580/16 SL005 is a 16-core unshielded Flat Cable with stranded tinned copper conductor and an extruded PVC insulator. The planar geometry of flat cable can save significant space in board-to-board and other interconnects within equipment or cabinets. The extruded flat cable features fast, easy mass termination with IDC connectors. It offers excellent signal transmission characteristics, with low capacitance, crosstalk and skew.
- CPR: Not Yet Qualified
- 14pF/ft at 1MHz Capacitance
- 3.2% Near-end crosstalk
- 11.5% Far-end crosstalk
Applications
Communications & Networking, Automation & Process Control
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
16Core
Conductor Area CSA
0.09mm²
Reel Length (Metric)
30.5m
Cable Width
20.32mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072