Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,034.299 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
Kč1,034.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5853 BK005
Order Code2290774
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge26AWG
Conductor Area CSA0.142mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand Size7 x 34AWG
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.991mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
Product Overview
The 5853 BK005 is a 100ft 26AWG black Hook-up Wire with solid silver plated copper conductor and a PTFE insulator. The 5853 series wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- Ability to withstand wear and abrasion
- Electrical performance
- Resists oil, solvents and chemicals
- 0.06µH/ft Nominal inductance
- 38Ω/1000ft at 20°C Nominal conductor DC resistance
- -60 to 200°C Temperature range
Applications
Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
0.991mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.142mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 34AWG
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1815