Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,730.780 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
Kč5,730.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6450 BL005
Order Code3247301
Technical Datasheet
Wire Gauge18AWG
Conductor Area CSA0.9mm²
Impedance78ohm
Jacket ColourBlue
Reel Length (Imperial)100ft
Reel Length (Metric)30m
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter8.23mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Wire Gauge
18AWG
Impedance
78ohm
Reel Length (Imperial)
100ft
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Product Range
-
Conductor Area CSA
0.9mm²
Jacket Colour
Blue
Reel Length (Metric)
30m
Conductor Material
Tinned Copper
External Diameter
8.23mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 6450 BL005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.2659