Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No80161 SL005.
Order Code4721065
Product RangeEcoFlex PUR 80161 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč22,384.903 |
5+ | Kč21,489.296 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč22,384.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No80161 SL005.
Order Code4721065
Product RangeEcoFlex PUR 80161 Series
Technical Datasheet
Cable ShieldingShielded
No. of Cores7Core
Wire Gauge12AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size168 x 34AWG, 7 x 34AWG
Conductor MaterialTinned Copper
Jacket MaterialPolyurethane, Zero Halogen
External Diameter12.87mm
Voltage Rating600Vrms
Product RangeEcoFlex PUR 80161 Series
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
12.87mm
Product Range
EcoFlex PUR 80161 Series
No. of Cores
7Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
168 x 34AWG, 7 x 34AWG
Jacket Material
Polyurethane, Zero Halogen
Voltage Rating
600Vrms
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001