Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,181.519 |
Price for:Reel of 30
Minimum: 1
Multiple: 1
Kč1,181.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9058A BK005
Order Code2290720
Technical Datasheet
Coaxial Cable TypeRG58A
Wire Gauge20AWG
Conductor Area CSA0.48mm²
Impedance50ohm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size19 x 0.18mm
External Diameter4.95mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9058A BK005 is a 100ft 20AWG black RG58A/U Coaxial Cable with stranded tinned copper centre conductor, polyethylene (PE) dielectric, 95% TC braid shield, type I PVC jacket. Braided copper shield, provides good protection against higher frequency EMI.
- CPR: Not Yet Qualified
- 12.1lbs Maximum pull tension
- 66% Velocity of propagation
Applications
Aerospace, Defence, Military, Communications & Networking
Technical Specifications
Coaxial Cable Type
RG58A
Conductor Area CSA
0.48mm²
Reel Length (Imperial)
100ft
Jacket Colour
Black
Conductor Material
Tinned Copper
External Diameter
4.95mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
20AWG
Impedance
50ohm
Reel Length (Metric)
30.5m
Jacket Material
PVC
No. of Max Strands x Strand Size
19 x 0.18mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4061