Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč17,139.170 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Kč17,139.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9158S BK002
Order Code2945750
Technical Datasheet
Coaxial Cable TypeRG58/U
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Impedance50ohm
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourBlack
Jacket MaterialFEP
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter4.03mm
Product Range-
Product Overview
The 9158S BK002 is a Coaxial Cable with solid bare copper conductor and FEP insulation. The RG58/U coaxial cable comes with a tinned copper braid shield (95% coverage) and a black FEP jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
- CPR: Not Yet Qualified
- 12.7lbs Maximum pull tension
- 300Vrms Voltage rating
- 30pf/ft at 1kHz Nominal ground capacitance
- 70% Velocity of propagation
- 10.1Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 4.1Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
- -70 to 200°C Temperature range
Applications
Signal Processing, Aerospace, Defence, Military
Technical Specifications
Coaxial Cable Type
RG58/U
Conductor Area CSA
0.52mm²
Reel Length (Imperial)
500ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.03mm
SVHC
No SVHC (21-Jan-2025)
Wire Gauge
20AWG
Impedance
50ohm
Reel Length (Metric)
152.4m
Jacket Material
FEP
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5771