1 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,609.704 |
5+ | Kč4,517.410 |
Product Information
Product Overview
The HUKIT20 NC032 is a Hook-up Wire Kit has an assortment of 100ft spools of PVC HUW with options in both mil-spec and UL or CSA and a stripping tool. These kits have been designed for use by technicians, engineers and designers in the R and D lab or maintenance shop. Each kit having a stripping tool and five spools of hook-up wire in an unique, rack-mounted, transparent dispensing tube. The tube and rack system helps keep the hook-up wire neat, clean and conveniently at hand.
- 22AWG Wire
- 7/30 Stranding
- PVC Insulation
Applications
Industrial
Contents
White, Black, Red, Green and Blue reels, Cutting/stripping tool.
Technical Specifications
Five 30.5m Reels of 22AWG PVC Hook Up Wire in White,Black,Red,Green, Blue in Rack-Mount Dispenser & Cut/Strip Tool
No SVHC (21-Jan-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate